Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.197 |
| 2000+ | $0.186 |
| 4000+ | $0.176 |
| 6000+ | $0.165 |
| 10000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCV49TACopy
Newark Part No.86AK4311
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd1W
DC Collector Current500mA
RF Transistor CaseSOT-89
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1W
RF Transistor Case
SOT-89
DC Current Gain hFE
10000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
