Print Page
Image is for illustrative purposes only. Please refer to product description.
32,462 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.279 |
10+ | $0.201 |
25+ | $0.178 |
50+ | $0.153 |
100+ | $0.129 |
250+ | $0.117 |
500+ | $0.105 |
1000+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1013UW-7
Newark Part No.82Y6557
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id820mA
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.75ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd310mW
Gate Source Threshold Voltage Max1V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.5ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
P Channel
Continuous Drain Current Id
820mA
Drain Source On State Resistance
0.75ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
310mW
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DMG1013UW-7
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability