Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG1026UV-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4736
Re-Reel07AH3737RL
Cut Tape07AH3737
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.192 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 50+ | $0.388 |
| 100+ | $0.259 |
| 250+ | $0.232 |
| 500+ | $0.204 |
| 1000+ | $0.186 |
| 2500+ | $0.185 |
| 5000+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.192 |
| 9000+ | $0.172 |
| 15000+ | $0.164 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1026UV-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4736
Re-Reel07AH3737RL
Cut Tape07AH3737
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel410mA
Continuous Drain Current Id P Channel410mA
Drain Source On State Resistance N Channel1.2ohm
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel580mW
Power Dissipation P Channel580mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
410mA
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
580mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
410mA
Drain Source On State Resistance N Channel
1.2ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
580mW
Operating Temperature Max
150°C
Qualification
-
Alternatives for DMG1026UV-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
