Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN63D8LW-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4793
Re-Reel81AH9849RL
Cut Tape81AH9849
Your Part Number
4 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.052 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.329 |
| 10+ | $0.206 |
| 15+ | $0.189 |
| 25+ | $0.171 |
| 50+ | $0.149 |
| 125+ | $0.131 |
| 250+ | $0.129 |
| 500+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
| 30000+ | $0.046 |
| 50000+ | $0.045 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN63D8LW-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4793
Re-Reel81AH9849RL
Cut Tape81AH9849
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id380mA
Drain Source On State Resistance2.8ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
380mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
