Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3098L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.86AK4824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.120 |
| 6000+ | $0.114 |
| 12000+ | $0.109 |
| 18000+ | $0.102 |
| 30000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3098L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.86AK4824
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation1.08W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.08W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
