Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP31D7L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4827
Re-Reel68AH9570RL
Cut Tape68AH9570
Your Part Number
3,969 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.103 | $0.00 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.413 |
| 10+ | $0.259 |
| 15+ | $0.238 |
| 25+ | $0.218 |
| 50+ | $0.192 |
| 125+ | $0.169 |
| 250+ | $0.166 |
| 500+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP31D7L-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4827
Re-Reel68AH9570RL
Cut Tape68AH9570
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id580mA
Drain Source On State Resistance0.9ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation430mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
580mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
430mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
