Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK5067
Re-Reel97K0393RL
Cut Tape97K0393
Your Part Number
2,046 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.440 | $0.00 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 50+ | $0.591 |
| 100+ | $0.531 |
| 250+ | $0.480 |
| 500+ | $0.421 |
| 1000+ | $0.378 |
| 2500+ | $0.314 |
| 5000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.440 |
| 3000+ | $0.432 |
| 5000+ | $0.407 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK5067
Re-Reel97K0393RL
Cut Tape97K0393
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd2W
DC Collector Current1.5A
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
2W
RF Transistor Case
SOT-223
DC Current Gain hFE
5000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
1.5A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
