Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoKBJ608GCopy
Newark Part No.29AK0540
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current6A
Bridge Rectifier Case StyleKBJ
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current170A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
KBJ
Forward Voltage Max
1V
Forward Surge Current
170A
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
