Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB20LECopy
Newark Part No.65AH9219
Technical Datasheet
Video Switching Configuration4 x 2:1
Bandwidth500MHz
Cross Talk-27dB
Supply Voltage Min3V
TV / Video Case StyleTSSOP
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Video Switching Configuration
4 x 2:1
Cross Talk
-27dB
TV / Video Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Bandwidth
500MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
