Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CG18200ZDIEX-13RCopy
Newark Part No.22AJ0375
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CG18200ZDIEX-13RCopy
Newark Part No.22AJ0375
Clock IC TypeClock Generator
Frequency100MHz
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageTQFN
No. of Pins24Pins
Clock IC Case StyleTQFN
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
1.7V
IC Case / Package
TQFN
Clock IC Case Style
TQFN
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency
100MHz
Supply Voltage Max
1.9V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
