Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP1320FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6596
Re-Reel65T9549RL
Cut Tape65T9549
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.345 | $0.00 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 10+ | $0.739 |
| 15+ | $0.683 |
| 25+ | $0.626 |
| 50+ | $0.569 |
| 125+ | $0.513 |
| 250+ | $0.464 |
| 500+ | $0.416 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.345 |
| 9000+ | $0.314 |
| 15000+ | $0.302 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP1320FTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6596
Re-Reel65T9549RL
Cut Tape65T9549
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id35mA
Drain Source On State Resistance80ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
80ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
