Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS16DWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0478
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 10+ | $0.171 |
| 100+ | $0.084 |
| 500+ | $0.051 |
| 1000+ | $0.038 |
| 2500+ | $0.032 |
| 10000+ | $0.031 |
| 25000+ | $0.030 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS16DWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0478
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
