Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBAT46WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AN0050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 50+ | $0.154 |
| 100+ | $0.097 |
| 250+ | $0.081 |
| 500+ | $0.069 |
| 1000+ | $0.057 |
| 2500+ | $0.047 |
| 5000+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBAT46WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AN0050
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time6ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
750mA
Diode Case Style
SOD-323F
Reverse Recovery Time
6ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
