Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV20WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0528
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.189 |
| 10+ | $0.129 |
| 15+ | $0.067 |
| 25+ | $0.043 |
| 50+ | $0.034 |
| 125+ | $0.030 |
| 250+ | $0.029 |
| 500+ | $0.025 |
Price for:Each
Minimum: 5
Multiple: 5
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV20WS-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0528
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Forward Surge Current
2.5A
Diode Case Style
SOD-323F
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
