Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC817BPN-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0581
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.294 |
| 10+ | $0.229 |
| 15+ | $0.161 |
| 25+ | $0.136 |
| 50+ | $0.116 |
| 125+ | $0.096 |
| 250+ | $0.082 |
| 500+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC817BPN-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0581
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN600mW
Power Dissipation PNP600mW
DC Current Gain hFE Min NPN160hFE
DC Current Gain hFE Min PNP160hFE
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP80MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
600mW
DC Current Gain hFE Min PNP
160hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
80MHz
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
600mW
DC Current Gain hFE Min NPN
160hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
