Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoCL40M35-AQCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel45AM3596RL
Cut Tape45AM3596
Your Part Number
7,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.379 |
| 15+ | $0.365 |
| 25+ | $0.351 |
| 50+ | $0.336 |
| 125+ | $0.322 |
| 250+ | $0.316 |
| 500+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoCL40M35-AQCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel45AM3596RL
Cut Tape45AM3596
Peak Operating Voltage90V
Regulator Current40mA
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Peak Operating Voltage
90V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Regulator Current
40mA
No. of Pins
2 Pin
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
