Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI028N10PQ2-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel16AM8180RL
Cut Tape16AM8180
Your Part Number
4,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.550 |
| 100+ | $1.410 |
| 250+ | $1.300 |
| 500+ | $1.130 |
| 1000+ | $1.020 |
| 2500+ | $0.917 |
| 5000+ | $0.888 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI028N10PQ2-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel16AM8180RL
Cut Tape16AM8180
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id N Channel28A
Drain Source On State Resistance N Channel0.021ohm
No. of Pins8Pins
Power Dissipation N Channel32.7W
Operating Temperature Max150°C
Technical Specifications
Drain Source Voltage Vds N Channel
100V
Drain Source On State Resistance N Channel
0.021ohm
Power Dissipation N Channel
32.7W
Continuous Drain Current Id N Channel
28A
No. of Pins
8Pins
Operating Temperature Max
150°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
