Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoDI78M12D1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM1740RL
Cut Tape59AM1740
Product Range12V 1A Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.553 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.553 |
| 50+ | $0.454 |
| 100+ | $0.403 |
| 250+ | $0.360 |
| 500+ | $0.311 |
| 1000+ | $0.274 |
| 2500+ | $0.220 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI78M12D1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM1740RL
Cut Tape59AM1740
Product Range12V 1A Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max32V
Product Range12V 1A Linear Voltage Regulators
Max Output Current1A
IC Case / PackageTO-252AA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
32V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-
Input Voltage Min
-
Product Range
12V 1A Linear Voltage Regulators
IC Case / Package
TO-252AA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
