Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIT195N08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM8397
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $3.700 |
| 25+ | $3.360 |
| 50+ | $3.010 |
| 100+ | $2.800 |
| 250+ | $2.610 |
| 500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIT195N08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AM8397
Channel TypeN Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id215A
Drain Source On State Resistance3500µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation350W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
215A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
350W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
85V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
