Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD4E02B04-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49AM8276RL
Cut Tape49AM8276
Your Part Number
1,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.644 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 50+ | $0.408 |
| 100+ | $0.273 |
| 250+ | $0.244 |
| 500+ | $0.214 |
| 1000+ | $0.195 |
| 2500+ | $0.191 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD4E02B04-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49AM8276RL
Cut Tape49AM8276
Clamping Voltage Vc Max7.5V
Diode Case StyleDFN2510
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd60W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
10Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
