Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z15Copy
Newark Part No.11AN3191
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 10+ | $0.175 |
| 100+ | $0.090 |
| 500+ | $0.058 |
| 1000+ | $0.046 |
| 2500+ | $0.040 |
| 10000+ | $0.039 |
| 25000+ | $0.034 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
