Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9BL0522PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN3989
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 10+ | $0.157 |
| 100+ | $0.097 |
| 500+ | $0.076 |
| 1000+ | $0.063 |
| 2500+ | $0.056 |
| 10000+ | $0.055 |
| 25000+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9BL0522PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN3989
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
