Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI1117-ADHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16AM5376
Re-Reel16AM5375RL
Cut Tape16AM5375
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
2,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.112 | $0.00 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.179 |
| 10+ | $0.121 |
| 15+ | $0.114 |
| 25+ | $0.107 |
| 50+ | $0.100 |
| 125+ | $0.092 |
| 250+ | $0.085 |
| 500+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.112 |
| 7500+ | $0.101 |
| 12500+ | $0.084 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI1117-ADHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16AM5376
Re-Reel16AM5375RL
Cut Tape16AM5375
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max13.65V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current1.15V at 1A
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
13.65V
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.15V at 1A
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
