Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoLDP02-26AYD2R-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel27AM6314RL
Cut Tape27AM6314
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 50+ | $2.130 |
| 100+ | $1.500 |
| 250+ | $1.270 |
| 500+ | $1.050 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoLDP02-26AYD2R-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel27AM6314RL
Cut Tape27AM6314
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage28V
Peak Pulse Power Dissipation6.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
TO-263AB (D2PAK)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
6.6kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
35.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
28V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
