Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoLDP02-30AYD2-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AM6315
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.400 |
| 100+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 2500+ | $1.020 |
| 10000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoLDP02-30AYD2-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AM6315
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage33.2V
Peak Pulse Power Dissipation6.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
26V
Diode Case Style
TO-263AB (D2PAK)
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
6.6kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
42.1V
No. of Pins
3Pins
Maximum Breakdown Voltage
33.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
