Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLL103ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5669
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.170 |
| 100+ | $0.087 |
| 500+ | $0.056 |
| 1000+ | $0.044 |
| 2500+ | $0.039 |
| 10000+ | $0.037 |
| 25000+ | $0.032 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLL103ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5669
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current15A
Operating Temperature Max125°C
Diode Case StyleSOD-80
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
15A
Diode Case Style
SOD-80
Reverse Recovery Time
10ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
