Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoPPS560-3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7576
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.635 |
| 10+ | $0.395 |
| 100+ | $0.255 |
| 500+ | $0.194 |
| 1000+ | $0.175 |
| 2500+ | $0.158 |
| 10000+ | $0.130 |
| 25000+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoPPS560-3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7576
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-277B
No. of Pins3Pins
Forward Voltage Max590mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
TO-277B
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
