Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoPT800JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AM4564
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.636 |
| 100+ | $0.544 |
| 500+ | $0.498 |
| 1000+ | $0.466 |
| 2500+ | $0.442 |
| 10000+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoPT800JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AM4564
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1500ns
Forward Surge Current135A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.1V
Forward Surge Current
135A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
