Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSM5405Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel45AM4696RL
Cut Tape45AM4696
Your Part Number
9,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.483 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.483 |
| 10+ | $0.340 |
| 15+ | $0.313 |
| 25+ | $0.286 |
| 50+ | $0.258 |
| 125+ | $0.231 |
| 250+ | $0.221 |
| 500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSM5405Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel45AM4696RL
Cut Tape45AM4696
Repetitive Peak Reverse Voltage500V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1500ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Single
Reverse Recovery Time
1500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
100A
Diode Case Style
DO-213AB (MELF)
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
