Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3140 90ML- SHORT SHELF LIFECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 18AN0340 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.540 |
Price for:Each
Minimum: 1
Multiple: 1
$43.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3140 90ML- SHORT SHELF LIFECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 18AN0340 |
| Coating Type | Protective |
| Coating Applications | Connections, Electronic Components, Metals |
| Dispensing Method | Tube |
| Coating Colour | Transparent |
| Volume | 90ml |
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coating Type | Protective |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| SVHC | No SVHC (04-Feb-2026) |
| Coating Applications | Connections, Electronic Components, Metals |
|---|---|
| Coating Colour | Transparent |
| Weight | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
