Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3140 90MLCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 19J4599 |
| Product Range | Dowsil - 3140 |
| Your Part Number | |
| Technical Datasheet |
2,544 In Stock
2,325 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.780 |
| 25+ | $53.140 |
| 50+ | $50.490 |
| 100+ | $49.070 |
| 250+ | $47.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3140 90MLCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 19J4599 |
| Product Range | Dowsil - 3140 |
| Technical Datasheet | |
| Coating Type | Protective |
| Coating Applications | Connections, Electronic Components, Metals |
| Dispensing Method | Tube |
| Coating Colour | Transparent |
| Volume | 90ml |
| Weight | - |
| Product Range | Dowsil - 3140 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
3140 90ML is a one-part, translucent Polydimethylsiloxane adhesive or RTV coating with good flowability, good flame resistance, UL, IPC and Mil Spec tested. The DOWSIL™ 3140 RTV coating is suitable for protection of corrosion-sensitive components, protection of rigid and flexible circuit boards, improved pin/solder joint coverage, thin-section encapsulation, pin sealing.
- Supplied 90ml volume in tube dispenser
- Clear to slightly hazy smooth viscous liquid
- Good flowability and room temperature cure, no ovens required
- No added solvents and no mixing required
- UL 94 V-1, IPC-CC-830, Mil-I-46058C and MIL-A-46146 tested
- Faster in-line processing with optional heat acceleration
- Able to flow, fill or self-leveling after dispensing
- Can be considered for uses requiring added flame resistance, IPC or Mil Spec testing
- UV indicator for manual and automated inspection
- 34400cP viscosity, 434psi tensile strength, 385volts/mil dielectric strength
Technical Specifications
| Coating Type | Protective |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| Product Range | Dowsil - 3140 |
| Coating Applications | Connections, Electronic Components, Metals |
|---|---|
| Coating Colour | Transparent |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 3140 90ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
