Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 GREY 90MLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18K8094 |
| Product Range | Dowsil - 3145 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $74.010 |
| 10+ | $68.890 |
| 25+ | $64.150 |
| 50+ | $61.820 |
| 100+ | $58.900 |
Price for:Each
Minimum: 1
Multiple: 1
$74.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 3145 GREY 90MLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18K8094 |
| Product Range | Dowsil - 3145 |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | Electrical, Electronics |
| Dispensing Method | Tube |
| Sealant Color | Grey |
| Volume | 90ml |
| Weight | - |
| Product Range | Dowsil - 3145 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
3145 GREY 90ML is a grey, non-flowing adhesive, high tensile strength and elongation, enhanced thermal stability, MIL-A-46146. This gray adhesive is suitable for sealing openings in modules and housings, adding mechanical stability to individual components, assembly of components on PWBs, sealing in and around wired and electrical leads and Yoke assembly.
- Non-flowing adhesive
- Room temp cure
- High tensile strength and elongation
- Enhanced thermal stability
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- 121g/min extrusion rate
- 1.12cured specific gravity, 1035psi tensile strength, 670% elongation
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Tube |
| Volume | 90ml |
| Product Range | Dowsil - 3145 |
| Sealant Applications | Electrical, Electronics |
|---|---|
| Sealant Color | Grey |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 3145 GREY 90ML
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
