Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | EE-3200, 0.5KG, PART B- SSLCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18AN0317 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.910 |
Price for:Each
Minimum: 1
Multiple: 1
$76.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | EE-3200, 0.5KG, PART B- SSLCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18AN0317 |
| Potting Compound Type | Silicone |
| Dispensing Method | Can |
| Compound Colour | Black |
| Volume | - |
| Weight | 500g |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potting Compound Type | Silicone |
|---|---|
| Compound Colour | Black |
| Weight | 500g |
| SVHC | No SVHC (04-Feb-2026) |
| Dispensing Method | Can |
|---|---|
| Volume | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
