Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoSE 9184 WHITE 200GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK5903
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $113.290 |
| 10+ | $106.150 |
| 25+ | $99.550 |
| 50+ | $96.300 |
| 100+ | $92.240 |
Price for:Each
Minimum: 1
Multiple: 1
$113.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9184 WHITE 200GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK5903
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsElectrical
Dispensing MethodTube
Sealant ColorWhite
Volume-
Weight200g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
Electrical
Sealant Color
White
Weight
200g
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
