Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part NoTC-4515 A-B KIT 132GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5468
Product RangeTC-4515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.110 |
| 10+ | $94.390 |
| 25+ | $88.160 |
| 50+ | $85.100 |
| 100+ | $81.270 |
Price for:Each
Minimum: 1
Multiple: 1
$101.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4515 A-B KIT 132GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5468
Product RangeTC-4515 Series
Thermal Conductivity1.8W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength16kV/mm
External Length-
External Width-
Product RangeTC-4515 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
-
Dielectric Strength
16kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
TC-4515 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
