Print Page
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC915Copy
Newark Part No.65W8066
Product RangePC Series
Battery Voltage6V
Battery Size CodeLantern
Battery TechnologyAlkaline
Battery Capacity13Ah
External Diameter-
Battery TerminalsScrew
External Height97.6mm
External Width67.7mm
Pack Quantity1
Battery Type / SizeLantern
External Depth67.7mm
Weight612g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePC Series
SVHCTo Be Advised
Product Overview
The PC915 is a 6V/13Ah Industrial Non-rechargeable Lantern Battery features an alkaline manganese oxide technology, screw terminals. Long shelf life, date coding to ensure freshness. Reliable performance at various temperature range. Leakage resistance for critical applications.
- No added mercury
- 1300mAh on 15Ω to 3.2V Rated capacity
Applications
Industrial
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
External Diameter
-
External Height
97.6mm
Pack Quantity
1
External Depth
67.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
Lantern
Battery Capacity
13Ah
Battery Terminals
Screw
External Width
67.7mm
Battery Type / Size
Lantern
Weight
612g
Battery NEDA Code
-
Product Range
PC Series
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

