Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoD14F-2Z-C3-NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AK2365
Product RangeD14F Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.770 |
| 25+ | $3.530 |
| 50+ | $3.260 |
| 100+ | $3.060 |
| 250+ | $2.800 |
| 500+ | $2.530 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoD14F-2Z-C3-NCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AK2365
Product RangeD14F Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating8A
Voltage Rating300VAC
Product RangeD14F Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
8A
Product Range
D14F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
