Print Page
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.730 |
| 25+ | $4.430 |
| 50+ | $4.080 |
| 100+ | $3.820 |
| 250+ | $3.520 |
| 500+ | $3.170 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
Bracket
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
-
Current Rating
-
Product Range
DZ Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

