Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No21-12280Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88W1836
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $95.290 |
| 5+ | $90.450 |
| 10+ | $87.980 |
| 25+ | $84.260 |
| 50+ | $79.160 |
| 100+ | $74.170 |
| 250+ | $69.720 |
Price for:Each
Minimum: 1
Multiple: 1
$95.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-12280Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88W1836
Magnifier TypeBench / Desktop
Arm Length889mm
For Use With-
Magnification2.25X
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Clamp-on magnifier lamp has a 35" swing arm that adjusts to various viewing angles. 80 LEDs provide bright balanced light which is helpful for a variety of desktop applications.
- Includes two 7" Fresnal lenses that provide 3 (1.75x) and 5 (2.25x) diopter viewing
- Includes protective cover
- Lens size: 7"
- Light source: 80 LEDs
- Mount type: Table clamp
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Arm Length
889mm
Magnification
2.25X
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
