Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Rare earth magnets can be used for a variety of applications around the house, at the shop or in the classroom. Ideal for use in a variety of audio speaker applications and in computer hard drives. They have been nickel plated for added durability.
- Size: 18 x 3mm
- Made of Neodymium Iron Boron
- Pack of 3
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lifter Type
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Length
18mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
