Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-17860Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W1701
Your Part Number
386 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-17860Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W1701
Carrying Case MaterialPlastic
Case ColorBlue
External Height - Imperial17"
External Height - Metric432mm
External Width - Imperial6.25"
External Width - Metric160mm
External Depth - Imperial14.5"
External Depth - Metric368mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable storage cabinet stores, organizes and protects components, fasteners and other small items. Holds 42 drawers with movable dividers to create custom bins. 36 small bins (5 1/2" (L) x 2" (W)) and 6 large bins (5 1/2" (L) x 4 1/4" (W)) fill the cabinet.
- Cabinet and drawers are made of durable plastic
- Free standing or wall mountable
- Parts boxes have movable dividers to create custom sized bins
- Drawers have finger grips for easy movement
- Cabinet dimensions: 14 1/2" (L) x 6 1/4" (W) x 17" (H)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Laboratory, Consumer Electronics, Utilities
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
17"
External Width - Imperial
6.25"
External Depth - Imperial
14.5"
Product Range
-
Case Color
Blue
External Height - Metric
432mm
External Width - Metric
160mm
External Depth - Metric
368mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
