Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-25590Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53Y1800
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-25590Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53Y1800
Overall Length5"
Blade Width-
Blade MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A handy tool for prying cases, flattening wires, and many other uses that require a strong, flat blade.
- Flat spatula tip
- Stainless steel
- 5” overall length
- 1/16” thick
- Serrated grip
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
5"
Blade Material
Stainless Steel
SVHC
No SVHC (25-Jun-2020)
Blade Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
