Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00259Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 83X7138 |
| Also Known As | GTIN UPC EAN: 5051259003170 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 10+ | $11.170 |
| 25+ | $10.750 |
| 50+ | $10.320 |
| 100+ | $9.900 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00259Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 83X7138 |
| Also Known As | GTIN UPC EAN: 5051259003170 |
| Technical Datasheet | |
| Kit Contents | 6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- For use on plasterboard, wood, plastic and other soft materials
- Fits most common size of downlights
- Arbor, pilot drill and hex key
- 6 hole saw sizes: 50, 60, 65, 72, 75 and 86mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | 6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
