Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01479-100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AM8182
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
15mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
15mm
Inner Diameter
3.2mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
