Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02345Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 78AH1728 |
| Your Part Number |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 100+ | $3.810 |
| 250+ | $3.500 |
| 500+ | $3.280 |
| 1000+ | $3.080 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02345Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 78AH1728 |
| No. of Tweezers | 4 |
| Tweezer Set Contents | General Purpose Tweezers |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Tweezers | 4 |
|---|---|
| Tweezer Body Material | Stainless Steel Body |
| SVHC | No SVHC (14-Jun-2023) |
| Tweezer Set Contents | General Purpose Tweezers |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
