Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02377Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM6810
Your Part Number
6 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.740 |
Price for:Each
Minimum: 1
Multiple: 1
$43.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02377Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM6810
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height165mm
External Width85mm
External Depth38mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
85mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
40°C
External Height
165mm
External Depth
38mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
