Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03074Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AJ0813
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 5+ | $0.782 |
| 10+ | $0.731 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03074Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AJ0813
Length150mm
Width19mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Satin finish stainless steel ruler
- Conversion chart on reverse
- Metric and Imperial markings
Technical Specifications
Length
150mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
19mm
Tool Body Material
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
