Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03078Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92AH1205
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 100+ | $5.550 |
| 250+ | $5.100 |
| 500+ | $4.750 |
| 1000+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03078Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92AH1205
Length600mm
Width25mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
600mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
-
Width
25mm
Tool Body Material
Steel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
