Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03178Copy
Newark Part No.81AK3743
Product RangeDuratool - Folding Sack Trucks
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.470 |
| 25+ | $70.040 |
| 50+ | $65.810 |
| 100+ | $64.000 |
| 250+ | $62.190 |
Price for:Each
Minimum: 1
Multiple: 1
$75.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03178Copy
Newark Part No.81AK3743
Product RangeDuratool - Folding Sack Trucks
Truck TypeFolding
Carrying Capacity68kg
External Height1000mm
External Width400mm
Length400mm
Product RangeDuratool - Folding Sack Trucks
SVHCTo Be Advised
Technical Specifications
Truck Type
Folding
External Height
1000mm
Length
400mm
SVHC
To Be Advised
Carrying Capacity
68kg
External Width
400mm
Product Range
Duratool - Folding Sack Trucks
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
