Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03323Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK3747
Product RangeDuratool - Hot Air Rework Stations
Your Part Number
2 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.840 |
| 25+ | $125.760 |
| 50+ | $122.950 |
| 100+ | $119.570 |
| 250+ | $116.180 |
Price for:Each
Minimum: 1
Multiple: 1
$130.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03323Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK3747
Product RangeDuratool - Hot Air Rework Stations
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power (VA)-
Output Power-
Kit ContentsRework Station, 3x Nozzles
Product RangeDuratool - Hot Air Rework Stations
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Output Power (VA)
-
Kit Contents
Rework Station, 3x Nozzles
Plug Type
UK Type G
Heat Temperature Max
500°C
Output Power
-
Product Range
Duratool - Hot Air Rework Stations
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
